-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 W filter-free class D audio power amplifier with 6-12dB gain select
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8060
|
Newark | Audio |Stmicroelectronics TS2007EIJT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19417-1-ND
|
DigiKey | IC AMP D MONO 2.8W 9FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
35 In Stock |
|
$0.5013 / $1.2900 | Buy Now |
DISTI #
TS2007EIJT
|
Avnet Americas | Audio Power Amplifier, Mono, 1 Channel, 3W x 1 @ 4Ohm, 2.4 V to 5.5 V, 9 Pins, Flip-Chip - Tape and Reel (Alt: TS2007EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5545 | Buy Now |
DISTI #
511-TS2007EIJT
|
Mouser Electronics | Audio Amplifiers 3 W filter-free class D audio power amplifier 6-12dB gain select RoHS: Compliant | 586 |
|
$0.4840 / $1.2900 | Buy Now |
DISTI #
V79:2366_24026920
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1727 | Americas - 2479 |
|
$0.3124 | Buy Now |
DISTI #
V79:2366_21723776
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1727 | Americas - 2450 |
|
$0.3124 | Buy Now |
|
STMicroelectronics | 3 W filter-free class D audio power amplifier with 6-12dB gain select RoHS: Compliant Min Qty: 1 | 586 |
|
$0.7500 / $1.2600 | Buy Now |
|
Future Electronics | 3 W filter-free class D audio power amplifier with 6-12dB gain select RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | 3 W filter-free class D audio power amplifier with 6-12dB gain select RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
DISTI #
30608643
|
Verical | Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 | Americas - 5000 |
|
$0.1838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS2007EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS2007EIJT
STMicroelectronics
3 W filter-free class D audio power amplifier with 6-12dB gain select
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, BGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.57 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.57 mm |
This table gives cross-reference parts and alternative options found for TS2007EIJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS2007EIJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS2007EKIJT | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, ROHS COMPLIANT, BGA-9 | STMicroelectronics | TS2007EIJT vs TS2007EKIJT |
SSM2319CBZ-REEL | Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | TS2007EIJT vs SSM2319CBZ-REEL |
SSM2319CBZ-R2 | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9, Audio/Video Amplifier | Analog Devices Inc | TS2007EIJT vs SSM2319CBZ-R2 |
MAX4368EBL-T | Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PBGA8, UCSP-8 | Maxim Integrated Products | TS2007EIJT vs MAX4368EBL-T |