-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, high voltage CMOS op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4126
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS27L2BIDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH7209
|
Newark | Opamp, 100Khz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:100Khz, Slew Rate:0.04V/Μs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Stmicroelectronics TS27L2BIDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1758 |
|
$1.3000 / $3.1500 | Buy Now |
DISTI #
497-8083-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119 In Stock |
|
$1.2723 / $2.8900 | Buy Now |
DISTI #
TS27L2BIDT
|
Avnet Americas | OP Amp Dual GP 16V 8-Pin SO N T/R - Tape and Reel (Alt: TS27L2BIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3518 / $1.4099 | Buy Now |
DISTI #
511-TS27L2BIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower, high voltage CMOS op-amp RoHS: Compliant | 3475 |
|
$1.2300 / $2.8900 | Buy Now |
|
STMicroelectronics | Micropower, high voltage CMOS op-amp RoHS: Compliant Min Qty: 1 | 3475 |
|
$1.3100 / $2.8300 | Buy Now |
|
Future Electronics | IC OPAMP GP 100KHZ 8SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, CMOS, PDSO8 | 2490 |
|
$0.9371 / $2.2313 | Buy Now |
|
Rochester Electronics | TS27L2 - Low Current Dual Cmos Op Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$1.2600 / $1.4800 | Buy Now |
DISTI #
TS27L2BIDT
|
Avnet Americas | OP Amp Dual GP 16V 8-Pin SO N T/R - Tape and Reel (Alt: TS27L2BIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3518 / $1.4099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS27L2BIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L2BIDT
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.036 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS27L2BIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2BIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC271ACDR | Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TS27L2BIDT vs TLC271ACDR |
TS27M2AIDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2BIDT vs TS27M2AIDT |
TLC271ACD | Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TS27L2BIDT vs TLC271ACD |
TS272AIDT | Micropower, wide range of input offset voltage | STMicroelectronics | TS27L2BIDT vs TS272AIDT |