Part Details for TS30011-M018QFNR by Semtech Corporation
Overview of TS30011-M018QFNR by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS30011-M018QFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1734
|
Newark | 1Mhz Dc/Dc Buck, 1A- Fg |Semtech TS30011-M018QFNR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
TS30011-M018QFNR-ND
|
DigiKey | IC REG BUCK 1.8V 1A 16QFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0635 / $1.1044 | Buy Now |
DISTI #
947-TS30011-M018QFNR
|
Mouser Electronics | Switching Voltage Regulators IC Hi-Eff 1Amp DC/DC Conv 1MHz 1.8V Outpt RoHS: Compliant | 0 |
|
$1.0600 / $1.1100 | Order Now |
DISTI #
TS30011M018QFNR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TS30011-M018QFNR
|
Avnet Silica | Conv DC-DC 4.5V to 24V Step Down Single-Out 1.8V 1A 16-Pin DFN EP (Alt: TS30011-M018QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1MHz DC/DC buck, 1A- FG Min Qty: 1 | 0 |
|
$1.0100 | Buy Now |
Part Details for TS30011-M018QFNR
TS30011-M018QFNR CAD Models
TS30011-M018QFNR Part Data Attributes
|
TS30011-M018QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS30011-M018QFNR
Semtech Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |