-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail 1.8 V high-speed comparator, small input offset voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7763
|
Newark | Comparator, High Speed, Single, Sot-23-5, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:54Ns, Supply Voltage Range:1.8V To 5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |Stmicroelectronics TS3021AILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2639 |
|
$1.0700 / $1.9100 | Buy Now |
DISTI #
497-17815-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2057 In Stock |
|
$0.8815 / $2.0000 | Buy Now |
DISTI #
TS3021AILT
|
Avnet Americas | Comparator, High Speed, 1 Channels, 1.8 V to 5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS3021AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9366 / $0.9769 | Buy Now |
DISTI #
511-TS3021AILT
|
Mouser Electronics | Analog Comparators Rail-to-rail 1.8 V high-speed comparator, small input offset volt RoHS: Compliant | 15224 |
|
$0.8950 / $1.7100 | Buy Now |
|
STMicroelectronics | Rail-to-rail 1.8 V high-speed comparator, small input offset voltage RoHS: Compliant Min Qty: 1 | 15224 |
|
$1.1700 / $1.6800 | Buy Now |
|
Future Electronics | TS3021A Series 5 V Rail-to-Rail High-Speed Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 81000Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | TS3021A Series 5 V Rail-to-Rail High-Speed Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
TS3021AILT
|
Avnet Americas | Comparator, High Speed, 1 Channels, 1.8 V to 5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS3021AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9366 / $0.9769 | Buy Now |
DISTI #
TS3021AILT
|
TME | IC: comparator, fast, Cmp: 1, 2÷5V, SMT, SOT23, reel,tape, Iio: 100nA Min Qty: 1 | 0 |
|
$0.7400 / $1.1800 | RFQ |
|
Ameya Holding Limited | TS3021A Series 5 V Rail-to-Rail High-Speed Comparator - SOT-23-5 | 19923 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3021AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3021AILT
STMicroelectronics
Rail-to-rail 1.8 V high-speed comparator, small input offset voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 50 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |