-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single LM324, LM358 enhanced version in sot23-5 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7540
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TS321IYLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.8650 | Buy Now |
DISTI #
97Y9676
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS321IYLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10243-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5004 In Stock |
|
$0.7802 / $1.7700 | Buy Now |
DISTI #
TS321IYLT
|
Avnet Americas | OP Amp Single GP ±15V/30V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS321IYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 |
|
$0.8289 / $0.8646 | Buy Now |
DISTI #
511-TS321IYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package RoHS: Compliant | 2463 |
|
$0.7800 / $1.7700 | Buy Now |
|
STMicroelectronics | Single LM324, LM358 enhanced version in sot23-5 package RoHS: Compliant Min Qty: 1 | 2463 |
|
$1.0300 / $1.7400 | Buy Now |
|
Future Electronics | TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.7650 | Buy Now |
|
Future Electronics | TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 980Cut Tape/Mini-Reel |
|
$0.7650 / $1.0400 | Buy Now |
|
Future Electronics | TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7650 / $0.8200 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5000UV OFFSET-MAX, BIPOLAR, PDSO5 | 1861 |
|
$0.6025 / $1.4345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS321IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS321IYLT
STMicroelectronics
Single LM324, LM358 enhanced version in sot23-5 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TS321IYLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321IYLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS321IDBVR | Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TS321IYLT vs TS321IDBVR |
TS321IDBVTE4 | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TS321IYLT vs TS321IDBVTE4 |
TS321IDBVRG4 | Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TS321IYLT vs TS321IDBVRG4 |
TS321IDBVTG4 | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TS321IYLT vs TS321IDBVTG4 |