Part Details for TS372IN by STMicroelectronics
Overview of TS372IN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS372IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2272-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
253 In Stock |
|
$0.7361 / $1.1300 | Buy Now |
|
Chip1Cloud | IC COMP LP DUAL CMOS VOLT 8 DIP | 1120 |
|
RFQ |
Part Details for TS372IN
TS372IN CAD Models
TS372IN Part Data Attributes
|
TS372IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS372IN
STMicroelectronics
Low power dual CMOS voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TS372IN
This table gives cross-reference parts and alternative options found for TS372IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS372IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS372IN vs TLC3702CJG |
TLC3702MJGB | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | TS372IN vs TLC3702MJGB |
TLC372IPE4 | Dual General Purpose LinCMOS Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TS372IN vs TLC372IPE4 |
TLC372QP | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TS372IN vs TLC372QP |
5962-9153201QPX | DUAL COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS372IN vs 5962-9153201QPX |
TLC372IP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | TS372IN vs TLC372IP |
TLC393P-M | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TS372IN vs TLC393P-M |
TLC372CPSR | Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 | Texas Instruments | TS372IN vs TLC372CPSR |
TLC393P-M | DUAL COMPARATOR, 5000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TS372IN vs TLC393P-M |
5962-8765801PX | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS372IN vs 5962-8765801PX |