-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, single voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2854
|
Newark | Analogue Comparator, Single, Low Power, 1, 1.3 S, 2V To 34V, 1V To 17V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics TS391ILT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9879 |
|
$0.5010 / $0.7530 | Buy Now |
DISTI #
04X9062
|
Newark | Comparator, 2-36V, 300Ns, 5Sot23, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |Stmicroelectronics TS391ILT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2900 / $0.3090 | Buy Now |
DISTI #
57P4278
|
Newark | Low Power Comparator, Single 1.3 Us Sot23-5, Full Reel, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 17V, Comparator Case Style:Sot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Stmicroelectronics TS391ILT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2275-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64182 In Stock |
|
$0.2225 / $0.6700 | Buy Now |
DISTI #
TS391ILT
|
Avnet Americas | Comparator Single ±18V/36V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS391ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 1065000 |
|
$0.2182 / $0.2276 | Buy Now |
DISTI #
TS391ILT
|
Avnet Americas | Comparator Single ±18V/36V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS391ILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TS391ILT
|
Avnet Americas | Comparator Single ±18V/36V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS391ILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 | Buy Now |
DISTI #
511-TS391IL
|
Mouser Electronics | Analog Comparators Lo-Pwr Sngl Voltage RoHS: Compliant | 31126 |
|
$0.2200 / $0.4800 | Buy Now |
|
STMicroelectronics | Low power, single voltage comparator RoHS: Compliant Min Qty: 1 | 31126 |
|
$0.3200 / $0.5400 | Buy Now |
|
Future Electronics | TS391 Series 36 V 250 nA Surface Mount Single Voltage Comparator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 282000Reel |
|
$0.2200 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS391ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS391ILT
STMicroelectronics
Low power, single voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |