-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower CMOS dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3075
|
Newark | Comparator, 1.5Us, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS393IYDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2045 |
|
$0.8410 | Buy Now |
DISTI #
497-10246-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5076 In Stock |
|
$0.7134 / $1.6800 | Buy Now |
DISTI #
TS393IYDT
|
Avnet Americas | Comparator Dual ±8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS393IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4862 / $0.5071 | Buy Now |
DISTI #
511-TS393IYDT
|
Mouser Electronics | Analog Comparators Micropower CMOS dual volt comparator RoHS: Compliant | 0 |
|
$0.7420 / $0.7700 | Order Now |
|
STMicroelectronics | Micropower CMOS dual voltage comparator RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9800 / $1.5100 | Buy Now |
|
Future Electronics | TS393 Series 16 V 20 mA Micropower Dual CMOS Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 942Cut Tape/Mini-Reel |
|
$0.7550 / $1.0200 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2380 / $0.5950 | Buy Now | |
DISTI #
TS393IYDT
|
Avnet Americas | Comparator Dual ±8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS393IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4862 / $0.5071 | Buy Now |
DISTI #
TS393IYDT
|
TME | IC: comparator, low-power, Cmp: 2, 2.7÷16V, SMT, SO8, reel,tape Min Qty: 1 | 1900 |
|
$0.2820 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS393IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS393IYDT
STMicroelectronics
Micropower CMOS dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS393IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS393IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS393IYD | Micropower CMOS dual voltage comparator | STMicroelectronics | TS393IYDT vs TS393IYD |
TS3702IYD | Micropower dual CMOS voltage comparator | STMicroelectronics | TS393IYDT vs TS3702IYD |
TS3702IYDT | Micropower dual CMOS voltage comparator | STMicroelectronics | TS393IYDT vs TS3702IYDT |
TS3702CD | Micropower dual CMOS voltage comparator | STMicroelectronics | TS393IYDT vs TS3702CD |