Signal Circuits
TS3L110DBQRG4
Texas Instruments
Description: 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SSOP -40 to 85

Overview of TS3L110DBQRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for TS3L110DBQRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS3L110DBQRG4 by Texas Instruments

TS3L110DBQRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPDT
Bandwidth-Nom
500 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
28 dB
On-state Resistance Match-Nom
0.9 Ω
On-state Resistance-Max (Ron)
8 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Signal Current-Max
0.128 A
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
5 ns
Switch-on Time-Max
7 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TS3L110DBQRG4
    Texas Instruments
    3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SSOP -40 to 85
    VS

Alternate Parts for TS3L110DBQRG4

This table gives cross-reference parts and alternative options found for TS3L110DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3L110DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS3L110DR 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85 Texas Instruments TS3L110DBQRG4 vs TS3L110DR
TS3L110D 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85 Texas Instruments TS3L110DBQRG4 vs TS3L110D
TS3L110DRG4 QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TS3L110DBQRG4 vs TS3L110DRG4
TS3L110DE4 3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85 Texas Instruments TS3L110DBQRG4 vs TS3L110DE4

Related Parts for TS3L110DBQRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3L110DBQRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3L110DBQRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TS3L110DBQRG4 would you like to use for your alert(s)?
  • Please alert me when TS3L110DBQRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS3L110DBQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3L110DBQRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS3L110DBQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3L110DBQRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3L110DBQRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: