Datasheets
TS3L500AERHURG4 by: Texas Instruments

16-Bit to 8-Bit SPDT Gigabit LAN Switch With LED Switch and Enhanced ESD Protect 56-WQFN -40 to 85

Part Details for TS3L500AERHURG4 by Texas Instruments

Overview of TS3L500AERHURG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Price & Stock for TS3L500AERHURG4

Part # Distributor Description Stock Price Buy
Win Source Electronics IC ETHERNET SWITCH 16X8 56WQFN 24004
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

Part Details for TS3L500AERHURG4

TS3L500AERHURG4 CAD Models

TS3L500AERHURG4 Part Data Attributes

TS3L500AERHURG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TS3L500AERHURG4 Texas Instruments 16-Bit to 8-Bit SPDT Gigabit LAN Switch With LED Switch and Enhanced ESD Protect 56-WQFN -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, LCC56,.19X.43,20
Pin Count 56
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPDT
JESD-30 Code R-PQCC-N56
JESD-609 Code e4
Length 11 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 8
Number of Terminals 56
Off-state Isolation-Nom 37 dB
On-state Resistance Match-Nom 0.4 Ω
On-state Resistance-Max (Ron) 6 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC56,.19X.43,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 9 ns
Switch-on Time-Max 15 ns
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

TS3L500AERHURG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3L500AERHURG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3L500AERHURG4 by Texas Instruments

  • Please alert me when TS3L500AERHURG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS3L500AERHURG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3L500AERHURG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS3L500AERHURG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3L500AERHURG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3L500AERHURG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: