-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0864
|
Newark | Multiplexer/Demultiplexer, 1:2, Vssop-10, Multiplexer Configuration:1:2, No. Of Circuits:2Circuits, On State Resistance Max:10Ohm, Supply Voltage Range:3V To 4.3V, Analogue Multiplexer Case:Vssop, No. Of Pins:10Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB30EDGSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 823 |
|
$0.6450 / $0.8220 | Buy Now |
DISTI #
296-25495-1-ND
|
DigiKey | IC USB SWITCH SGL 1X2 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7779 In Stock |
|
$0.5602 / $1.4400 | Buy Now |
DISTI #
595-TS3USB30EDGSR
|
Mouser Electronics | USB Switch ICs High-Speed USB 2.0 1:2 Mux/Demux Switch RoHS: Compliant | 9668 |
|
$0.2590 / $0.7900 | Buy Now |
|
Bristol Electronics | 1001 |
|
RFQ | ||
|
Chips Pulse Industry Limited | VSSOP-10 USB ICs RoHS Purchase Online, Ship Immediately | 96 |
|
$0.4748 / $0.6341 | Buy Now |
DISTI #
3124999
|
element14 Asia-Pacific | MULTIPLEXER/DEMULTIPLEXER, 1:2, VSSOP-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 823 |
|
$0.6343 / $1.5011 | Buy Now |
DISTI #
3124999RL
|
element14 Asia-Pacific | MULTIPLEXER/DEMULTIPLEXER, 1:2, VSSOP-10 RoHS: Compliant Min Qty: 100 Container: Reel | 823 |
|
$0.6343 / $0.9933 | Buy Now |
DISTI #
3124999RL
|
Farnell | MULTIPLEXER/DEMULTIPLEXER, 1: 2, VSSOP-10 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 823 |
|
$0.5992 / $0.7005 | Buy Now |
DISTI #
3124999
|
Farnell | MULTIPLEXER/DEMULTIPLEXER, 1: 2, VSSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 823 |
|
$0.5992 / $0.9044 | Buy Now |
|
LCSC | VSSOP-10-0.5mm Analog Switches - Special Purpose ROHS | 80 |
|
$0.5276 / $0.9091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3USB30EDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USB30EDGSR
Texas Instruments
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 900 MHz | |
Input Voltage-Max | 4.3 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS3USB30EDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3USB30EDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3USB30RSWR | High-speed USB 2.0 (480-Mbps) 1:2 multiplexer & demultiplexer switch with single enable 10-UQFN -40 to 85 | Texas Instruments | TS3USB30EDGSR vs TS3USB30RSWR |