-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.225V micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4286
|
Newark | Voltage References |Stmicroelectronics TS4040DILT-2.5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26R3041
|
Newark | Volt Ref, Shunt - Fixed, 2.5V, Voltage Reference Type:Shunt - Fixed, Product Range:Ts4040, Initial Accuracy:1%, Temperature Coefficient:± 30Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics TS4040DILT-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21278 |
|
$0.2250 | Buy Now |
DISTI #
497-8193-1-ND
|
DigiKey | IC VREF SHUNT 1% SOT23-3 Min Qty: 3000 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2823 / $0.3275 | Buy Now |
DISTI #
TS4040DILT-2.5
|
Avnet Americas | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS4040DILT-2.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3119 / $0.3253 | Buy Now |
DISTI #
26R3041
|
Avnet Americas | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 26R3041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5278 Partner Stock |
|
$0.3890 | Buy Now |
DISTI #
511-TS4040DILT-2.5
|
Mouser Electronics | Voltage References 2.5V microPwr shunt Vltg reference RoHS: Compliant | 4409 |
|
$0.2930 / $0.8900 | Buy Now |
|
STMicroelectronics | 1.225V micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 4409 |
|
$0.4700 / $0.8700 | Buy Now |
|
Future Electronics | TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Future Electronics | TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 350 |
|
$0.2531 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4040DILT-2.5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4040DILT-2.5
STMicroelectronics
1.225V micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | MICRO, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.549 V | |
Output Voltage-Min | 2.451 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS4040DILT-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4040DILT-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040DYM3-2.5-TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 | Microchip Technology Inc | TS4040DILT-2.5 vs LM4040DYM3-2.5-TR |