Part Details for TS4040EIAP-2.5 by STMicroelectronics
Overview of TS4040EIAP-2.5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4040EIAP-2.5
TS4040EIAP-2.5 CAD Models
TS4040EIAP-2.5 Part Data Attributes
|
TS4040EIAP-2.5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4040EIAP-2.5
STMicroelectronics
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.574 V | |
Output Voltage-Min | 2.426 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for TS4040EIAP-2.5
This table gives cross-reference parts and alternative options found for TS4040EIAP-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4040EIAP-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX4040AN-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TS4040EIAP-2.5 vs SPX4040AN-L-2.5/TR |
LM4040DIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | TS4040EIAP-2.5 vs LM4040DIZ-2.5 |
LM4040BIZ-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | TS4040EIAP-2.5 vs LM4040BIZ-2.5/NOPB |
LM4040EIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | TS4040EIAP-2.5 vs LM4040EIZ-2.5 |
LM4040AIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | TS4040EIAP-2.5 vs LM4040AIZ-2.5 |
LM4040AIZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | TS4040EIAP-2.5 vs LM4040AIZ-2.5X |
LM4040C25ILPRE3 | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | Texas Instruments | TS4040EIAP-2.5 vs LM4040C25ILPRE3 |
LM4040AIZ-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | TS4040EIAP-2.5 vs LM4040AIZ-2.5/NOPB |
TS4040DIZT-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | STMicroelectronics | TS4040EIAP-2.5 vs TS4040DIZT-2.5 |
LM4040D25ILPR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | TS4040EIAP-2.5 vs LM4040D25ILPR |