Power Circuits
TS4040EIZ-2.5
STMicroelectronics
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of TS4040EIZ-2.5 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TS4040EIZ-2.5 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS4040EIZ-2.5 by STMicroelectronics

TS4040EIZ-2.5
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-92
Package Description
TO-92, TO-236
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.574 V
Output Voltage-Min
2.426 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
TO-236
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
2%
Want to compare parts?
  1. TS4040EIZ-2.5
    STMicroelectronics
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for TS4040EIZ-2.5

This table gives cross-reference parts and alternative options found for TS4040EIZ-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4040EIZ-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX4040AN-L-2.5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, LEAD FREE, TO-92, 3 PIN Exar Corporation TS4040EIZ-2.5 vs SPX4040AN-L-2.5/TR
LM4040DIZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TS4040EIZ-2.5 vs LM4040DIZ-2.5
LM4040BIZ-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 Texas Instruments TS4040EIZ-2.5 vs LM4040BIZ-2.5/NOPB
TS4040EIAP-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics TS4040EIZ-2.5 vs TS4040EIAP-2.5
LM4040EIZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TS4040EIZ-2.5 vs LM4040EIZ-2.5
LM4040AIZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TS4040EIZ-2.5 vs LM4040AIZ-2.5
LM4040AIZ-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TS4040EIZ-2.5 vs LM4040AIZ-2.5X
LM4040C25ILPRE3 Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 Texas Instruments TS4040EIZ-2.5 vs LM4040C25ILPRE3
LM4040AIZ-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 Texas Instruments TS4040EIZ-2.5 vs LM4040AIZ-2.5/NOPB
TS4040DIZT-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics TS4040EIZ-2.5 vs TS4040DIZT-2.5
Part Number Description Manufacturer Compare
LM4040AIZ-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TS4040EIZ-2.5 vs LM4040AIZ-2.5X
SPX4040AN-L-2.5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, LEAD FREE, TO-92, 3 PIN Exar Corporation TS4040EIZ-2.5 vs SPX4040AN-L-2.5/TR
SPX4040AN-2.5-L Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, LEAD FREE, TO-92, 3 PIN MaxLinear Inc TS4040EIZ-2.5 vs SPX4040AN-2.5-L
LM4040EIZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc TS4040EIZ-2.5 vs LM4040EIZ-2.5
SPX4040AN-L-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN Sipex Corporation TS4040EIZ-2.5 vs SPX4040AN-L-2.5
SPX4040N-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN Sipex Corporation TS4040EIZ-2.5 vs SPX4040N-2.5
LM4040EIZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 National Semiconductor Corporation TS4040EIZ-2.5 vs LM4040EIZ-2.5
TS4040EIAP-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics TS4040EIZ-2.5 vs TS4040EIAP-2.5
TS4040DIZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics TS4040EIZ-2.5 vs TS4040DIZ-2.5
LM4040C25ILPRE3 Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 Texas Instruments TS4040EIZ-2.5 vs LM4040C25ILPRE3

Related Parts for TS4040EIZ-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS4040EIZ-2.5 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS4040EIZ-2.5 by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS4040EIZ-2.5 would you like to use for your alert(s)?
  • Please alert me when TS4040EIZ-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS4040EIZ-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS4040EIZ-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS4040EIZ-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS4040EIZ-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS4040EIZ-2.5 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: