Part Details for TS4040EYLT-2.5 by STMicroelectronics
Overview of TS4040EYLT-2.5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4040EYLT-2.5
TS4040EYLT-2.5 CAD Models
TS4040EYLT-2.5 Part Data Attributes
|
TS4040EYLT-2.5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4040EYLT-2.5
STMicroelectronics
IC,VOLT REFERENCE,FIXED,2.5V,TO-236,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.574 V | |
Output Voltage-Min | 2.426 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TS4040EYLT-2.5
This table gives cross-reference parts and alternative options found for TS4040EYLT-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4040EYLT-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285BXM-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | TS4040EYLT-2.5 vs LM285BXM-1.2/NOPB |
LM385AXMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | TS4040EYLT-2.5 vs LM385AXMX-1.2 |
LM285BXM-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | TS4040EYLT-2.5 vs LM285BXM-1.2 |
LM285BXMX-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | TS4040EYLT-2.5 vs LM285BXMX-1.2/NOPB |
LM4040CIM-8.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | TS4040EYLT-2.5 vs LM4040CIM-8.2X |
LM4040BIM-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | TS4040EYLT-2.5 vs LM4040BIM-8.2 |
LM285AYM-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 | Texas Instruments | TS4040EYLT-2.5 vs LM285AYM-2.5X |
LM285AXM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | TS4040EYLT-2.5 vs LM285AXM-1.2X |
LM385BMX-2.5 | Micropower Voltage Reference Diode 8-SOIC 0 to 70 | Texas Instruments | TS4040EYLT-2.5 vs LM385BMX-2.5 |
LM4040BIM-10.0 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO8, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | TS4040EYLT-2.5 vs LM4040BIM-10.0 |