Part Details for TS421-2IST by STMicroelectronics
Overview of TS421-2IST by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TS421-2IST
TS421-2IST CAD Models
TS421-2IST Part Data Attributes:
|
TS421-2IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS421-2IST
STMicroelectronics
360mW mono audio amplifier with active low standby mode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.367 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS421-2IST
This table gives cross-reference parts and alternative options found for TS421-2IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS421-2IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4990L-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | TS421-2IST vs PA4990L-SM1-R |
PA4990G-SM2-R | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | TS421-2IST vs PA4990G-SM2-R |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TS421-2IST vs LM4889MM |
PA4990-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | TS421-2IST vs PA4990-SM1-R |
TS421IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | TS421-2IST vs TS421IST |
LM4889MMX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | TS421-2IST vs LM4889MMX |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | TS421-2IST vs LM4889MM |
NCV2890DMR2G | IC 1.08 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, MICRO-8, Audio/Video Amplifier | onsemi | TS421-2IST vs NCV2890DMR2G |
TS421-8IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | TS421-2IST vs TS421-8IST |
PA4990L-SM2-R | Audio Amplifier, | Unisonic Technologies Co Ltd | TS421-2IST vs PA4990L-SM2-R |