Datasheets
TS431ILT by: STMicroelectronics

Overview of: TS431ILT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TS431ILT

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.8500
  • 10 $0.7500
  • 25 $0.7040
  • 100 $0.5747
  • 250 $0.5338
  • 500 $0.4543
  • 1,000 $0.3750
View this part on Digi-Key
0 Reel
  • 3,000 $0.3750
View this part on Digi-Key
0 Cut Tape
  • 1 $0.8500
  • 10 $0.7500
  • 25 $0.7040
  • 100 $0.5747
  • 250 $0.5338
  • 500 $0.4543
  • 1,000 $0.3750
View this part on Avnet Americas
0 Reel
  • 3,000 $0.3182
  • 6,000 $0.3118
  • 12,000 $0.3054
  • 18,000 $0.2989
  • 24,000 $0.2925
  • 30,000 $0.2861
  • 300,000 $0.2797
View this part on Newark
2,900 TAPE & REEL CUT
  • 1 $0.8930
  • 10 $0.7880
  • 25 $0.7050
  • 50 $0.5750
  • 100 $0.4700
  • 250 $0.3890
  • 500 $0.3090
  • 1,000 $0.2540
View this part on Newark
0 TAPE & REEL FULL
  • 3,000 $0.3570
View this part on Bristol Electronics
1,687
View this part on Bristol Electronics
1,219
View this part on TME Electronic Components
2,264
  • 3 $0.3315
  • 25 $0.2619
  • 100 $0.2380
  • 500 $0.2047
  • 3,000 $0.1829
View this part on Chip 1 Exchange
27,662
View this part on Avnet Europe
84,000
  • 3,000 $0.2890
  • 6,000 $0.2680
  • 12,000 $0.2262
  • 18,000 $0.2052
  • 24,000 $0.1860
  • 30,000 $0.1633
  • 300,000 $0.1533
View this part on element14 Asia-Pacific
2,900 TAPE & REEL CUT
  • 5 $0.8588
  • 100 $0.6986
  • 250 $0.6492
  • 500 $0.5531
  • 1,000 $0.4425
  • 3,000 $0.4156
View this part on element14 Asia-Pacific
2,900 Reel
  • 100 $0.6986
  • 250 $0.6492
  • 500 $0.5531
  • 1,000 $0.4425
  • 3,000 $0.4156
View this part on Farnell
2,900 Reel
  • 100 $0.6203
  • 500 $0.5279
View this part on Farnell
2,900 TAPE & REEL CUT
  • 5 $0.9995
  • 10 $0.8183
  • 100 $0.6203
  • 500 $0.5279

Part Details for: TS431ILT

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

TS431ILT STMicroelectronics

Buy Now Datasheet

Compare Parts:

TS431ILT STMicroelectronics Adjustable shunt voltage reference IC (automotive for SOT23-5)

Source Content uid TS431ILT
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 54 Weeks
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.265 V
Output Voltage-Min 1.215 V
Output Voltage-Nom 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.24 V
Surface Mount YES
Temp Coef of Voltage-Max 102.639 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Voltage Tolerance-Max 2%
Width 1.625 mm

Alternate Parts for: TS431ILT

Part Number Description Manufacturer Compare
TLV431BIDBVR Power Circuits 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TS431ILT vs TLV431BIDBVR
TLV431BCDBVTG4 Power Circuits 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TS431ILT vs TLV431BCDBVTG4
TLV431AIDBVTE4 Power Circuits 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TS431ILT vs TLV431AIDBVTE4
TLV431AQDBVT Power Circuits 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TS431ILT vs TLV431AQDBVT
TLV431CDBVT Power Circuits 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TS431ILT vs TLV431CDBVT
TLV431BIDBVRE4 Power Circuits 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TS431ILT vs TLV431BIDBVRE4
TLV431CDBVRG4 Power Circuits 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TS431ILT vs TLV431CDBVRG4
TLV431AIDBVR Power Circuits 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TS431ILT vs TLV431AIDBVR
ZTLV431BE5TA Power Circuits Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Zetex / Diodes Inc TS431ILT vs ZTLV431BE5TA
TLV431IDBVTE4 Power Circuits Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 85 Texas Instruments TS431ILT vs TLV431IDBVTE4

Related Parts

Update Alert Settings for: TS431ILT by STMicroelectronics

  • Please alert me when TS431ILT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS431ILT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS431ILT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS431ILT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS431ILT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS431ILT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.