-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7855
|
Newark | Microphone Preamplifier, Cls Ab, 85Deg C, Output Power X Channels @ Load:-, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:2.2V To 5.5V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Load Impedance:10Kohm Rohs Compliant: Yes |Stmicroelectronics TS472IQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31960 |
|
$1.7600 / $3.3100 | Buy Now |
DISTI #
57P4329
|
Newark | Audio |Stmicroelectronics TS472IQT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5826-1-ND
|
DigiKey | IC AMP CLASS AB MONO 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28417 In Stock |
|
$1.5225 / $3.0300 | Buy Now |
DISTI #
TS472IQT
|
Avnet Americas | Audio Amp Microphone 1-CH Mono Class-AB 24-Pin QFN T/R - Tape and Reel (Alt: TS472IQT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5811 / $1.6491 | Buy Now |
DISTI #
511-TS472IQT
|
Mouser Electronics | Microphone Preamplifiers Microphone Preamp Lo Noise RoHS: Compliant | 26348 |
|
$1.4700 / $3.0300 | Buy Now |
|
STMicroelectronics | Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode RoHS: Compliant Min Qty: 1 | 26348 |
|
$1.8600 / $2.9700 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS472IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS472IQT
STMicroelectronics
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TS472IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS472IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS472EIJT | Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode | STMicroelectronics | TS472IQT vs TS472EIJT |