Part Details for TS4900IS by STMicroelectronics
Overview of TS4900IS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TS4900IS
TS4900IS CAD Models
TS4900IS Part Data Attributes
|
TS4900IS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4900IS
STMicroelectronics
0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MICRO, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS4900IS
This table gives cross-reference parts and alternative options found for TS4900IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4900IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4990G-S08-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | TS4900IS vs PA4990G-S08-R |
TS4994EIJT | 1.2 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | TS4900IS vs TS4994EIJT |
LM4889MM/NOPB | 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 | Texas Instruments | TS4900IS vs LM4889MM/NOPB |
TS4994IJT | 1.2 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | TS4900IS vs TS4994IJT |
PA4871L-S08-T | Audio Amplifier | Unisonic Technologies Co Ltd | TS4900IS vs PA4871L-S08-T |
SSM2301RMZ-REEL | Filterless High Efficiency Mono 1.4 W Class-D Audio Amplifier | Analog Devices Inc | TS4900IS vs SSM2301RMZ-REEL |
PA4990L-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | TS4900IS vs PA4990L-SM1-R |
MAX4061ETA+ | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-8 | Maxim Integrated Products | TS4900IS vs MAX4061ETA+ |
TS4890IST | 1W mono audio amplifier with standby active low | STMicroelectronics | TS4900IS vs TS4890IST |
MAX4061ETA+T | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-8 | Maxim Integrated Products | TS4900IS vs MAX4061ETA+T |