-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3W filter-free Class D audio power amplifier with active low standby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4364
|
Newark | Audio |Stmicroelectronics TS4962IQT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AC7857
|
Newark | Amplifier, Class D, 2.8W, Dfn-8, Output Power X Channels @ Load:2.8W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.4V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Load Impedance:4Ohm Rohs Compliant: Yes |Stmicroelectronics TS4962IQT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
497-5993-1-ND
|
DigiKey | IC AMP CLASS D MONO 2.8W 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7148 In Stock |
|
$0.8796 / $2.0000 | Buy Now |
DISTI #
TS4962IQT
|
Avnet Americas | Audio Power Amplifier, BTL, Mono, 1 Channel, 2.8W x 1 @ 4Ohm, 2.4 V to 5.5 V, 8 Pins, DFN-EP - Tape and Reel (Alt: TS4962IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8307 / $0.8776 | Buy Now |
DISTI #
511-TS4962IQT
|
Mouser Electronics | Audio Amplifiers 3W Class D w/standby RoHS: Compliant | 11927 |
|
$0.8420 / $2.0000 | Buy Now |
|
STMicroelectronics | 3W filter-free Class D audio power amplifier with active low standby mode RoHS: Compliant Min Qty: 1 | 11927 |
|
$1.1700 / $1.9600 | Buy Now |
|
Future Electronics | TS4962 Series 2.8 W Filter-Free Mono Class D Audio Power Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Future Electronics | TS4962 Series 2.8 W Filter-Free Mono Class D Audio Power Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
DISTI #
TS4962IQT
|
TME | IC: audio amplifier, Pout: 2.8W, Ch: 1, Amp.class: D, uDFN8, 4Ω Min Qty: 1 | 0 |
|
$0.8000 / $1.9100 | RFQ |
|
Ameya Holding Limited | Audio amplifier, Pout: 2.8W, 2.4÷5.5VDC, 1, Amp.class: D, uDFN8, 4Ω | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4962IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4962IQT
STMicroelectronics
3W filter-free Class D audio power amplifier with active low standby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |