-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 W audio power amplifier with active low standby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4451-1-ND
|
DigiKey | IC AMP CLSS AB MONO 1.2W 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15841 In Stock |
|
$0.5895 / $1.3000 | Buy Now |
DISTI #
TS4990IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: TS4990IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5428 / $0.5661 | Buy Now |
DISTI #
511-TS4990IS
|
Mouser Electronics | Audio Amplifiers 1.2W Audio Power Amp RoHS: Compliant | 24543 |
|
$0.5620 / $1.2600 | Buy Now |
|
STMicroelectronics | 1.2 W audio power amplifier with active low standby mode RoHS: Compliant Min Qty: 1 | 24593 |
|
$0.7700 / $1.3200 | Buy Now |
|
Future Electronics | TS4990 Series 1.2 W Audio Power Amplifier with Active-Low Standby Mode - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.5150 | Buy Now |
|
Future Electronics | TS4990 Series 1.2 W Audio Power Amplifier with Active-Low Standby Mode - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Future Electronics | TS4990 Series 1.2 W Audio Power Amplifier with Active-Low Standby Mode - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5150 / $0.5300 | Buy Now |
|
Future Electronics | TS4990 Series 1.2 W Audio Power Amplifier with Active-Low Standby Mode - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5150 / $0.5300 | Buy Now |
DISTI #
TS4990IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: TS4990IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5428 / $0.5661 | Buy Now |
|
Ameya Holding Limited | TS4990 Series 1.2 W Audio Power Amplifier with Active-Low Standby Mode - MSOP-8 | 36424 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4990IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4990IST
STMicroelectronics
1.2 W audio power amplifier with active low standby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS4990IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4990IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS421-8IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | TS4990IST vs TS421-8IST |
LM4889MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4990IST vs LM4889MM/NOPB |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | TS4990IST vs LM4889MM |
PA4990L-SM2-R | Audio Amplifier, | Unisonic Technologies Co Ltd | TS4990IST vs PA4990L-SM2-R |
PA4990L-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | TS4990IST vs PA4990L-SM1-R |
PA4990G-SM2-R | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | TS4990IST vs PA4990G-SM2-R |
TS421-4IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | TS4990IST vs TS421-4IST |
LM4889MMX/NOPB | 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 | Texas Instruments | TS4990IST vs LM4889MMX/NOPB |
NCP2890DMR2G | Audio Power Amplifier, 1.0 W, Micro 8 lead Surface Mount, 4000-REEL | onsemi | TS4990IST vs NCP2890DMR2G |
PA4990-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | TS4990IST vs PA4990-SM1-R |