Part Details for TS63Y104KR10 by Vishay Intertechnologies
Overview of TS63Y104KR10 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63Y104KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6502
|
Newark | Trimmer Potentiometer 100Kohm 13Turn Smd, Full Reel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:13Turns, Qualification:- Rohs Compliant: Yes |Vishay TS63Y104KR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
72M6982
|
Newark | Trimmer Potentiometer 100Kohm 13Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:13Turns, Product Range:Ts63Y Series Rohs Compliant: Yes |Vishay TS63Y104KR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0400 | Buy Now |
DISTI #
TS63Y104KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63Y104KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.9155 | Buy Now |
DISTI #
72-TS63Y104KR10
|
Mouser Electronics | Trimmer Resistors - SMD 100K 10% 1/4"SQU SMT MULTITURN RoHS: Compliant | 1366 |
|
$2.4000 / $4.8600 | Buy Now |
|
Future Electronics | TS63Y Series 5 mm Square 100 kOhm ±10 % 0.25 W Multi Turn Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.2000 / $2.2600 | Buy Now |
|
Bristol Electronics | 15993 |
|
RFQ | ||
DISTI #
TS63Y104KR10
|
TTI | Trimmer Resistors - SMD 100K 10% 1/4"SQU SMT MULTITURN pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2400 / $2.6300 | Buy Now |
DISTI #
TS63Y104KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63Y104KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.9155 | Buy Now |
DISTI #
TS63Y104KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63Y104KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.9155 | Buy Now |
DISTI #
TS63Y104KR10
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63Y104KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |