TS68000MC10
Description: RISC Microprocessor, 32-Bit, 10MHz, MOS, CDIP64

Overview of TS68000MC10 by Thomson Components-Mostek Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TS68000MC10 by Thomson Components-Mostek Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68000MC10 by Thomson Components-Mostek Corp

TS68000MC10
Thomson Components-Mostek Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON COMPONENTS-MOSTEK CORP
Package Description
DIP, DIP64,.9
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
R-XDIP-T64
JESD-609 Code
e0
Number of Terminals
64
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP64,.9
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Speed
10 MHz
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TS68000MC10
    Thomson Components-Mostek Corp
    RISC Microprocessor, 32-Bit, 10MHz, MOS, CDIP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68000MC10 by Thomson Components-Mostek Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68000MC10 by Thomson Components-Mostek Corp

Select Manufacturer
Which Manufacturer of TS68000MC10 would you like to use for your alert(s)?
  • Please alert me when TS68000MC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68000MC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68000MC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68000MC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68000MC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68000MC10 by Thomson Components-Mostek Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: