-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1048
|
Newark | Thyristor, 600 V, 200 A, 5 A, 8 A, To-252, 3 Rohs Compliant: Yes |Stmicroelectronics TS820-600B-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9692 |
|
$0.3750 / $0.8210 | Buy Now |
DISTI #
01AM0961
|
Newark | Thyristor, Scr, 8A, 600V, To-252-3 Rohs Compliant: Yes |Stmicroelectronics TS820-600B-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2990 | Buy Now |
DISTI #
57P4426
|
Newark | Thyristor |Stmicroelectronics TS820-600B-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5234-1-ND
|
DigiKey | SCR 600V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15892 In Stock |
|
$0.2589 / $0.7800 | Buy Now |
DISTI #
TS820-600B-TR
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TS820-600B-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2320 | Buy Now |
DISTI #
TS820-600B-TR
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TS820-600B-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2320 | Buy Now |
DISTI #
511-TS820-600B-TR
|
Mouser Electronics | SCRs 8.0 Amp 600 Volt RoHS: Compliant | 4099 |
|
$0.2580 / $0.7800 | Buy Now |
|
STMicroelectronics | 8A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 4099 |
|
$0.3900 / $0.7600 | Buy Now |
|
Future Electronics | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 187500Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$0.2300 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS820-600B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS820-600B-TR
STMicroelectronics
8A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 73 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |