Part Details for TS912AIDT by STMicroelectronics
Results Overview of TS912AIDT by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS912AIDT Information
TS912AIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS912AIDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M2857
|
Newark | Opamp, 1.4Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:5Mv Rohs Compliant: Yes |Stmicroelectronics TS912AIDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19427 |
|
$0.5320 | Buy Now |
|
DISTI #
45Y8746
|
Newark | Op-Amp, 1.4Mhz, -40 To 125Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:2.7V To 16V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:5Mv Rohs Compliant: Yes |Stmicroelectronics TS912AIDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7170 | Buy Now |
|
DISTI #
59M2857
|
Avnet Americas | Operational Amplifier, Dual, 2 Channels, 1.4 MHz, 0.4 V/?s, 2.7V to 16V, SOIC, 8 Pins - Product that comes on tape, but is not reeled (Alt: 59M2857) COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4905 Partner Stock |
|
$0.7810 / $1.4700 | Buy Now |
|
DISTI #
TS912AIDT
|
Avnet Americas | Operational Amplifier, Dual, 2 Channels, 1.4 MHz, 0.4 V/?s, 2.7V to 16V, SOIC, 8 Pins - Tape and Reel (Alt: TS912AIDT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4392 | Buy Now |
|
|
STMicroelectronics | Low power with CMOS inputs COO: Singapore RoHS: Compliant Min Qty: 1 | 2258 |
|
$0.7700 / $1.4400 | Buy Now |
|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
DISTI #
TS912AIDT
|
TME | IC: operational amplifier, 0.8÷1.4MHz, Ch: 2, SO8, 2.7÷16VDC Min Qty: 1 | 4959 |
|
$0.7100 / $1.3800 | Buy Now |
|
|
Ameya Holding Limited | TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8 | 6698 |
|
RFQ | |
|
|
ComSIT USA | RAIL-TO-RAIL CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
TS912AIDT
|
IBS Electronics | TS912 SERIES 16 V 1.4 MHZ RAIL TO RAIL CMOS DUAL OPERATIONAL AMPLIFIER - SOIC-8 Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$0.4620 / $0.4760 | Buy Now |
US Tariff Estimator: TS912AIDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS912AIDT
TS912AIDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS912AIDT Part Data Attributes
|
|
TS912AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS912AIDT
STMicroelectronics
Low power with CMOS inputs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 800 | |
| Voltage Gain-Min | 2000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS912AIDT
This table gives cross-reference parts and alternative options found for TS912AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS912AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS912AIYD | STMicroelectronics | Check for Price | Low power with CMOS inputs | TS912AIDT vs TS912AIYD |
TS912AIDT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS912AIDT is 2.7V to 5.5V.
-
To ensure proper power-up and initialization, apply a stable voltage supply, connect the VCC pin to the power supply, and ensure the reset pin (RST) is tied to VCC through a pull-up resistor.
-
The TS912AIDT supports a maximum data transfer rate of 400 kbps.
-
To configure the TS912AIDT for I2C mode, connect the SCL pin to the I2C clock signal and the SDA pin to the I2C data signal. For SPI mode, connect the SCK pin to the SPI clock signal, the MOSI pin to the SPI master output, and the MISO pin to the SPI slave output.
-
The INT pin is an interrupt output that signals the host processor when data is available in the receive FIFO or when a transmission is complete.