-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4478
|
Newark | Opamp, 4Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:3Mv Rohs Compliant: Yes |Stmicroelectronics TS921ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2369 |
|
$0.7790 / $2.3000 | Buy Now |
DISTI #
497-19714-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1952 In Stock |
|
$1.5881 / $2.3900 | Buy Now |
DISTI #
TS921ID
|
Avnet Americas | OP Amp Single GP R-R I/O 12V 8-Pin SO N Tube - Rail/Tube (Alt: TS921ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3950 / $1.4550 | Buy Now |
DISTI #
511-TS921ID
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Rail-to-Rail RoHS: Compliant | 2795 |
|
$1.5400 / $2.3600 | Buy Now |
DISTI #
E02:0323_00210517
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O 12V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2221 | Europe - 737 |
|
$0.8329 / $1.2097 | Buy Now |
|
STMicroelectronics | Rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 2795 |
|
$1.6100 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$1.2900 | Buy Now |
DISTI #
TS921ID
|
TME | IC: operational amplifier, 4MHz, Ch: 1, SO8, 2.7÷12VDC, tube Min Qty: 1 | 310 |
|
$0.5070 / $0.7940 | Buy Now |
DISTI #
TS921ID
|
Avnet Silica | OP Amp Single GP R-R I/O 12V 8-Pin SO N Tube (Alt: TS921ID) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 1700 |
|
Buy Now | |
DISTI #
TS921ID
|
EBV Elektronik | OP Amp Single GP R-R I/O 12V 8-Pin SO N Tube (Alt: TS921ID) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 2800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS921ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS921ID
STMicroelectronics
Rail-to-rail high output current op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 16000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS921ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS921ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33201VDR2 | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 2500-REEL | onsemi | TS921ID vs MC33201VDR2 |
MC33201VD | OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | TS921ID vs MC33201VD |
MC33201DR2G | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | TS921ID vs MC33201DR2G |
MC33201DR2 | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | TS921ID vs MC33201DR2 |
MC33201VDG | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -55° to 125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | TS921ID vs MC33201VDG |
MC33201DR2 | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 2500-REEL | onsemi | TS921ID vs MC33201DR2 |
MC33201D | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 98-TUBE | onsemi | TS921ID vs MC33201D |
MC33201DR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | TS921ID vs MC33201DR2G |
MC33201VD | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 98-TUBE | onsemi | TS921ID vs MC33201VD |
MC33201VD | OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | TS921ID vs MC33201VD |