-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excellent audio performance / low distortion (0.005%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10258-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7995 In Stock |
|
$1.2110 / $2.7500 | Buy Now |
DISTI #
TS922IYPT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin TSSOP T/R - Tape and Reel (Alt: TS922IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 23280 Factory Stock |
|
$1.2480 / $1.3016 | Buy Now |
DISTI #
511-TS922IYPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) RoHS: Compliant | 0 |
|
$1.2500 / $2.7500 | Order Now |
|
STMicroelectronics | Rail-to-rail, high output current, dual operational amplifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6000 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.1500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 5000UV OFFSET-MAX, BICMOS, PDSO8 | 2820 |
|
$0.9056 / $2.1563 | Buy Now |
|
Rochester Electronics | TS922 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 15640 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
TS922IYPT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin TSSOP T/R - Tape and Reel (Alt: TS922IYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 23280 Factory Stock |
|
$1.2480 / $1.3016 | Buy Now |
DISTI #
TS922IYPT
|
TME | IC: operational amplifier, 4MHz, Ch: 2, TSSOP8, 2.7÷12VDC, IB: 0.1uA Min Qty: 1 | 0 |
|
$0.5380 / $0.8080 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 4MHZ RRO 8TSSOP | 7995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS922IYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS922IYPT
STMicroelectronics
Excellent audio performance / low distortion (0.005%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 60 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS922IYPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS922IYPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC75W51FU | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Operational Amplifier | Toshiba America Electronic Components | TS922IYPT vs TC75W51FU |
TS922IPT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TS922IYPT vs TS922IPT |