Part Details for TS9311SF by EMC Technology RF Labs
Overview of TS9311SF by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TS9311SF
TS9311SF CAD Models
TS9311SF Part Data Attributes
|
TS9311SF
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
TS9311SF
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 12400MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 11 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |
Alternate Parts for TS9311SF
This table gives cross-reference parts and alternative options found for TS9311SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9311SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS9311S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Smiths Group | TS9311SF vs TS9311S |
TS9311S | Fixed Attenuator, 0MHz Min, 12400MHz Max | EMC Technology RF Labs | TS9311SF vs TS9311S |