Part Details for TS9316T3F by Smiths Group
Overview of TS9316T3F by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TS9316T3F
TS9316T3F CAD Models
TS9316T3F Part Data Attributes:
|
TS9316T3F
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
TS9316T3F
Smiths Group
Fixed Attenuator, 0MHz Min, 12400MHz Max, 0.122 X 0.145 INCH, LEAD FREE PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 16 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | SILVER | |
VSWR-Max | 1.5 |
Alternate Parts for TS9316T3F
This table gives cross-reference parts and alternative options found for TS9316T3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9316T3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS9316T3 | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Smiths Group | TS9316T3F vs TS9316T3 |