TS9316T3S
Description: Fixed Attenuator, 0MHz Min, 12400MHz Max

Overview of TS9316T3S by EMC Technology RF Labs

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for TS9316T3S by EMC Technology RF Labs
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS9316T3S by EMC Technology RF Labs

TS9316T3S
EMC Technology RF Labs
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMC TECHNOLOGY & FLORIDA RF LABS
Reach Compliance Code
compliant
Additional Feature
I/P POWER-MAX(PEAK)=50W
Attenuation-Nom
16 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.01 dBm
JESD-609 Code
e0
Operating Frequency-Max
12400 MHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
VSWR-Max
1.5
Want to compare parts?
  1. TS9316T3S
    EMC Technology RF Labs
    Fixed Attenuator, 0MHz Min, 12400MHz Max
    VS

Alternate Parts for TS9316T3S

This table gives cross-reference parts and alternative options found for TS9316T3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9316T3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS9316T3SF Fixed Attenuator, 0MHz Min, 12400MHz Max, Smiths Group TS9316T3S vs TS9316T3SF
TS9316T3SF Fixed Attenuator, 0MHz Min, 12400MHz Max EMC Technology RF Labs TS9316T3S vs TS9316T3SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS9316T3S by EMC Technology RF Labs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS9316T3S by EMC Technology RF Labs

Select Manufacturer
Which Manufacturer of TS9316T3S would you like to use for your alert(s)?
  • Please alert me when TS9316T3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS9316T3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS9316T3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS9316T3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS9316T3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS9316T3S by EMC Technology RF Labs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: