Amplifier Circuits
TS944AIPT
STMicroelectronics
Description: Ultra-micropower amplifier with CMOS inputs

Overview of TS944AIPT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for TS944AIPT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # TS944AIPT-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.2791
  • 5,000 $1.2317
$1.2317 / $1.2791 Buy Now
DISTI # TS944AIPT
Avnet Americas OP Amp Quad GP R-R O/P 10V 14-Pin TSSOP T/R - Tape and Reel (Alt: TS944AIPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2289
  • 5,000 $1.1914
  • 10,000 $1.1632
$1.1632 / $1.2289 Buy Now
DISTI # 511-TS944AIP
Mouser Electronics Operational Amplifiers - Op Amps Quad Rail-to-Rail RoHS: Compliant 0
  • 2,500 $1.2600
  • 5,000 $1.2200
$1.2200 / $1.2600 Order Now
Future Electronics IC OPAMP GP 10KHZ RRO 14TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 2500
Reel
  • 2,500 $1.2100
$1.2100 Buy Now
Future Electronics IC OPAMP GP 10KHZ RRO 14TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $1.2100
$1.2100 Buy Now
Bristol Electronics   2500
RFQ
Quest Components   560
  • 1 $3.2343
  • 117 $1.9945
  • 502 $1.7789
$1.7789 / $3.2343 Buy Now
DISTI # TS944AIPT
TME IC: operational amplifier, 10kHz, Ch: 4, TSSOP14, 2.5÷10VDC Min Qty: 1 0
  • 1 $1.8900
  • 5 $1.7100
  • 25 $1.5100
  • 100 $1.3500
  • 500 $1.2600
$1.2600 / $1.8900 RFQ
DISTI # TS944AIPT
Avnet Silica OP Amp Quad GP R-R O/P 10V 14-Pin TSSOP T/R (Alt: TS944AIPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TS944AIPT
EBV Elektronik OP Amp Quad GP R-R O/P 10V 14-Pin TSSOP T/R (Alt: TS944AIPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TS944AIPT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS944AIPT by STMicroelectronics

TS944AIPT
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00015 µA
Bias Current-Max (IIB) @25C
0.00015 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
4500 V/us
Supply Current-Max
0.0074 mA
Supply Voltage Limit-Max
12 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
10
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. TS944AIPT
    STMicroelectronics
    Ultra-micropower amplifier with CMOS inputs
    VS

Alternate Parts for TS944AIPT

This table gives cross-reference parts and alternative options found for TS944AIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS944AIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS944IPT Ultra-micropower amplifier with CMOS inputs STMicroelectronics TS944AIPT vs TS944IPT

Related Parts for TS944AIPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS944AIPT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS944AIPT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS944AIPT would you like to use for your alert(s)?
  • Please alert me when TS944AIPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS944AIPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS944AIPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS944AIPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS944AIPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS944AIPT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: