-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Output rail-to-rail very low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3090
|
Newark | Opamp, 12Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS972IQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 / $2.1400 | Buy Now |
DISTI #
497-16226-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11984 In Stock |
|
$1.1313 / $2.5700 | Buy Now |
DISTI #
TS972IQT
|
Avnet Americas | OP Amp Dual GP R-R O/P ±5V/10V 8-Pin DFN T/R - Tape and Reel (Alt: TS972IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0493 / $1.0944 | Buy Now |
DISTI #
511-TS972IQT
|
Mouser Electronics | Operational Amplifiers - Op Amps Output rail to rail Lo noise Op Amp RoHS: Compliant | 7965 |
|
$1.0600 / $1.9600 | Buy Now |
|
STMicroelectronics | Output rail-to-rail very low-noise op-amps RoHS: Compliant Min Qty: 1 | 7965 |
|
$1.2800 / $1.9200 | Buy Now |
|
Future Electronics | IC OPAMP GP 12MHZ RRO 8DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | IC OPAMP GP 12MHZ RRO 8DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO8 | 42 |
|
$0.8225 / $1.6450 | Buy Now |
DISTI #
TS972IQT
|
TME | IC: operational amplifier, 12MHz, Ch: 2, DFN8, 2.7÷10VDC, reel,tape Min Qty: 1 | 0 |
|
$0.5090 / $0.7630 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 12MHZ RRO 8DFN | 7965 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS972IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS972IQT
STMicroelectronics
Output rail-to-rail very low-noise op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 2.8 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS972IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS972IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS972IDT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972IQT vs TS972IDT |
TS972IPT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972IQT vs TS972IPT |
TS972IYPT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972IQT vs TS972IYPT |