-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High output current dual operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8088
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS982IYDWT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10272-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
247 In Stock |
|
$1.5109 / $4.5200 | Buy Now |
DISTI #
TS982IYDWT
|
Avnet Americas | OP Amp Dual GP Rail to Rail I/O 5.5V 8-Pin SO EP T/R - Tape and Reel (Alt: TS982IYDWT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4922 / $1.5764 | Buy Now |
DISTI #
511-TS982IYDWT
|
Mouser Electronics | Operational Amplifiers - Op Amps High output current dual operational amplifier RoHS: Compliant | 1655 |
|
$1.4600 / $3.2200 | Buy Now |
|
STMicroelectronics | High output current dual operational amplifier RoHS: Compliant Min Qty: 1 | 1655 |
|
$1.9700 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$1.5500 | Buy Now |
DISTI #
26113421
|
Verical | Op Amp Dual Wideband Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SO EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1211 | Americas - 51 |
|
$0.6602 | Buy Now |
DISTI #
TS982IYDWT
|
TME | IC: operational amplifier, 2.2MHz, 2.5÷5.5V, Ch: 2, SO8-EP Min Qty: 1 | 0 |
|
$2.3100 / $3.4700 | RFQ |
DISTI #
TS982IYDWT
|
Avnet Silica | (Alt: TS982IYDWT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200586632
|
Chip1Stop | OP Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SO EP T/R RoHS: Compliant pbFree: Yes | 51 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS982IYDWT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS982IYDWT
STMicroelectronics
High output current dual operational amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS982IYDWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS982IYDWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS982IDWT | High output current dual operational amplifier | STMicroelectronics | TS982IYDWT vs TS982IDWT |