If you like Findchips… You will love Findchips PRO. Try it Now.
PLL/Frequency Synthesis Circuit, BIPolar, PDSO16,
TSA5055T
No
Transferred
PHILIPS SEMICONDUCTORS
SOP, SOP16,.25
unknown
Philips Semiconductors
5.85
R-PDSO-G16
e0
16
70 °C
-10 °C
PLASTIC/EPOXY
SOP
SOP16,.25
RECTANGULAR
SMALL OUTLINE
5 V
Not Qualified
PLL or Frequency Synthesis Circuits
80 mA
5 V
YES
BIPOLAR
COMMERCIAL
Tin/Lead (Sn/Pb)
GULL WING
1.27 mm
DUAL
1,316