-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product IEEE 1394-1995 and P1394a compliant general purpose link-layer controller 100-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18177-ND
|
DigiKey | IC GP LINK LAYER CTRLR 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
38 In Stock |
|
$19.7042 / $27.5600 | Buy Now |
DISTI #
595-TSB12LV32TPZEP
|
Mouser Electronics | 1394 Interface IC Mil Enh Gen Purp Link-Layer Cntrlr RoHS: Compliant | 757 |
|
$19.7800 / $25.9500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, 100 Pin Plastic QFP | 1 |
|
$18.1155 | Buy Now |
|
Ameya Holding Limited | IC GP LINK LAYER CTRLR 100LQFP | 33890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB12LV32TPZEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV32TPZEP
Texas Instruments
Enhanced product IEEE 1394-1995 and P1394a compliant general purpose link-layer controller 100-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TSB12LV32TPZEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV32TPZEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB12LV32PZ | General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70 | Texas Instruments | TSB12LV32TPZEP vs TSB12LV32PZ |
TSB12LV32PZG4 | General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70 | Texas Instruments | TSB12LV32TPZEP vs TSB12LV32PZG4 |