Part Details for TSB14C01PM by Texas Instruments
Overview of TSB14C01PM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB14C01PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB14C01PM-ND
|
DigiKey | IC LINE TRANSCEIVER PQFP64 Min Qty: 79 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$3.8100 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Rochester Electronics | Line Transceiver, 1 Func, PQFP64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 160 |
|
$3.2700 / $3.8500 | Buy Now |
Part Details for TSB14C01PM
TSB14C01PM CAD Models
TSB14C01PM Part Data Attributes
|
TSB14C01PM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB14C01PM
Texas Instruments
Single-Port Backplane Physical Layer Transceiver 64-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TSB14C01PM
This table gives cross-reference parts and alternative options found for TSB14C01PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB14C01PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB14C01IPM | Single-Port Backplane Physical Layer Transceiver 64-LQFP -40 to 85 | Texas Instruments | TSB14C01PM vs TSB14C01IPM |
TSB14C01PM | Line Transceiver, 1 Func, PQFP64, PLASTIC, TQFP-64 | Rochester Electronics LLC | TSB14C01PM vs TSB14C01PM |