Part Details for TSB23010DS by TE Connectivity
Overview of TSB23010DS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TSB23010DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4701
|
Newark | Tsb23010Ds=Europa Term Blk,8Mm |Buchanan Te Connectivity TSB23010DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$7.3600 / $10.0400 | Buy Now |
DISTI #
571-TSB23010DS
|
Mouser Electronics | Barrier Terminal Blocks TSB23010DS EUROPA TERM BLK,8MM RoHS: Compliant | 77 |
|
$6.3800 / $10.2500 | Buy Now |
|
Onlinecomponents.com | Europa Terminal Blocks RoHS: Compliant |
742 In Stock |
|
$5.3800 / $9.6100 | Buy Now |
DISTI #
1-1776293-0
|
TTI | Barrier Terminal Blocks TSB23010DS=EUROPA TERM BLK,8MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$6.1300 / $10.4400 | Buy Now |
DISTI #
TE Connectivity TSB23010DS
|
PEI Genesis | Barrier Strip Terminal Block | 742 |
|
Buy Now | |
|
Master Electronics | Europa Terminal Blocks RoHS: Compliant |
742 In Stock |
|
$5.3800 / $9.6100 | Buy Now |
Part Details for TSB23010DS
TSB23010DS CAD Models
TSB23010DS Part Data Attributes
|
TSB23010DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB23010DS
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for TSB23010DS
This table gives cross-reference parts and alternative options found for TSB23010DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB23010DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0391000910 | Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | TSB23010DS vs 0391000910 |