Part Details for TSB81BA3IPFPEP by Texas Instruments
Overview of TSB81BA3IPFPEP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSB81BA3IPFPEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22530-ND
|
DigiKey | IC TRANSCEIVER HALF 6/6 80HTQFP Min Qty: 96 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$20.2647 | Buy Now |
DISTI #
595-TSB81BA3IPFPEP
|
Mouser Electronics | 1394 Interface IC Mil Enh 3-Port Cable Xcvr/Arbiter RoHS: Compliant | 89 |
|
$19.3200 / $25.7200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$17.9850 / $21.8736 | Buy Now | |
|
Ameya Holding Limited | IC 3PRT CABLE TXRX/ARBIT 80HTQFP | 1107 |
|
RFQ | |
|
ComSIT USA | IEEE 1394B THREE-PORT CABLE TRANSCEIVER/ARBITER Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80 RoHS: Compliant | Europe - 96 |
|
RFQ |
Part Details for TSB81BA3IPFPEP
TSB81BA3IPFPEP CAD Models
TSB81BA3IPFPEP Part Data Attributes
|
TSB81BA3IPFPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB81BA3IPFPEP
Texas Instruments
Enhanced product IEEE 1394b 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.172 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.85 V | |
Supply Voltage-Nom | 1.95 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for TSB81BA3IPFPEP
This table gives cross-reference parts and alternative options found for TSB81BA3IPFPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB81BA3IPFPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB81BA3PFP | IEEE P1394b S800 3-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB81BA3IPFPEP vs TSB81BA3PFP |
TSB81BA3PFPG4 | IEEE P1394b S800 3-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB81BA3IPFPEP vs TSB81BA3PFPG4 |
TSB81BA3DPFPG4 | IEEE P1394b Three-Port Cable Transceiver Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB81BA3IPFPEP vs TSB81BA3DPFPG4 |