-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE P1394b S800 3-port cable transceiver/arbiter 80-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB81BA3PFP-ND
|
DigiKey | IC TRANSCEIVER HALF 6/6 80HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1140 In Stock |
|
$9.9500 | Buy Now |
DISTI #
296-14215-5-ND
|
DigiKey | IC TRANSCEIVER HALF 6/6 80HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
87 In Stock |
|
$12.8720 / $14.6100 | Buy Now |
DISTI #
595-TSB81BA3PFP
|
Mouser Electronics | 1394 Interface IC s800 3-Port Cable Xcvr/Arbiter RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 332 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 80 Pin, Plastic, TQFP | 146 |
|
$7.3658 / $12.8100 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 80 Pin, Plastic, TQFP | 93 |
|
$11.2088 / $14.4113 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 80 Pin, Plastic, TQFP | 86 |
|
$11.2088 / $14.4113 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 80 Pin, Plastic, TQFP | 265 |
|
$11.5000 / $20.0000 | Buy Now |
|
Rochester Electronics | TSB81BA3 IEEE P1394b s800 Three-Port Cable Transceiver/Arbiter RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1140 |
|
$8.5400 / $10.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB81BA3PFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB81BA3PFP
Texas Instruments
IEEE P1394b S800 3-port cable transceiver/arbiter 80-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.172 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.85 V | |
Supply Voltage-Nom | 1.95 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TSB81BA3PFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB81BA3PFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB81BA3PFPG4 | IEEE P1394b S800 3-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB81BA3PFP vs TSB81BA3PFPG4 |
TSB81BA3IPFPEP | Enhanced product IEEE 1394b 3-port cable transceiver/arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB81BA3PFP vs TSB81BA3IPFPEP |
TSB81BA3DPFPG4 | IEEE P1394b Three-Port Cable Transceiver Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB81BA3PFP vs TSB81BA3DPFPG4 |