-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R7206
|
Newark | Current Sense Amplifier, Sot23-5, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:105Db Rohs Compliant: Yes |Stmicroelectronics TSC101AILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54 |
|
$1.0900 / $2.2200 | Buy Now |
DISTI #
497-6945-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7765 In Stock |
|
$0.8960 / $2.0300 | Buy Now |
DISTI #
TSC101AILT
|
Avnet Americas | Current Sense Amp Single 500kHz 4V to 24V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSC101AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9519 / $0.9929 | Buy Now |
DISTI #
26R7206
|
Avnet Americas | Current Sense Amp Single 500kHz 4V to 24V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 26R7206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 54 Partner Stock |
|
$1.6000 / $2.2200 | Buy Now |
DISTI #
511-TSC101AILT
|
Mouser Electronics | Current Sense Amplifiers HIGH SIDE CURRENT 20V/V AMPLIFIER RoHS: Compliant | 20949 |
|
$0.8960 / $2.0300 | Buy Now |
DISTI #
V36:1790_06549558
|
Arrow Electronics | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2344 | Americas - 24000 |
|
$0.8832 / $0.9145 | Buy Now |
|
STMicroelectronics | High side current sense amplifier RoHS: Compliant Min Qty: 1 | 20949 |
|
$1.1900 / $1.9900 | Buy Now |
|
Future Electronics | TSC101 Series 24 V 500 kHz Single High-Side Current Sense Amplifier - SOT 23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.9150 | Buy Now |
|
Future Electronics | TSC101 Series 24 V 500 kHz Single High-Side Current Sense Amplifier - SOT 23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
DISTI #
73509020
|
Verical | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 24000 |
|
$0.8832 / $0.9145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC101AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC101AILT
STMicroelectronics
High side current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TSC101AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC101AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC101AIYLT | High side current sense amplifier | STMicroelectronics | TSC101AILT vs TSC101AIYLT |