Part Details for TSC2007IPWR by Texas Instruments
Overview of TSC2007IPWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2007IPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6241
|
Newark | Touch Screen Controller, 12Bit, Tssop-16, Ic Interface Type:4 Wire, I2C, Serial, Resolution (Bits):12Bit, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2007IPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9200 / $2.4900 | Buy Now |
DISTI #
296-27124-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2433 In Stock |
|
$1.0925 / $2.4800 | Buy Now |
DISTI #
2156-TSC2007IPWR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
727 In Stock |
|
$1.0200 | Buy Now |
DISTI #
595-TSC2007IPWR
|
Mouser Electronics | Touch Screen Controllers NANO-PWR CONTROLLER RoHS: Compliant | 12900 |
|
$0.9990 / $2.1000 | Buy Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | TSC2007 12-Bit, nanopower, 4-wire micro touch screen controller RoHS: Compliant Status: Active Min Qty: 1 | 727 |
|
$0.8776 / $1.0300 | Buy Now |
DISTI #
TSC2007IPWR
|
TME | IC: driver, touch screen driver, 4-wire,I2C, TSSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$1.4700 / $2.2100 | RFQ |
|
Ameya Holding Limited | IC TOUCH SCREEN 12BIT 16TSSOP | 4000 |
|
RFQ | |
|
ComSIT USA | 1.2V TO 3.6V, 12-BIT, NANOPOWER, 4-WIRE MICRO TOUCH SCREEN CONTROLLER WITH I2C INTERFACE Consumer Circuit, CMOS, PDSO16 RoHS: Compliant | Europe - 785 |
|
RFQ |