-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6243
|
Newark | Touch Screen Controller, Tssop-16, Ic Interface Type:Spi, Resolution (Bits):12Bit, Supply Voltage Min:2.2V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2046EIPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 / $2.0000 | Buy Now |
DISTI #
296-41783-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48457 In Stock |
|
$0.8067 / $1.9000 | Buy Now |
DISTI #
595-TSC2046EIPWR
|
Mouser Electronics | Touch Screen Controllers 4-Wire Touch Screen Controller RoHS: Compliant | 14485 |
|
$0.7220 / $1.6900 | Buy Now |
DISTI #
V72:2272_07427086
|
Arrow Electronics | Resistive Touch Screen 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 282 |
|
$0.6833 / $1.0744 | Buy Now |
DISTI #
64022045
|
Verical | Resistive Touch Screen 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2223 | Americas - 282 |
|
$0.6833 / $1.0744 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO16 | 1440 |
|
$0.7578 / $2.1650 | Buy Now |
|
Ameya Holding Limited | IC TOUCH SCREEN 12BIT 16TSSOP | 32125 |
|
RFQ | |
|
ComSIT USA | LOW VOLTAGE I/O TOUCH SCREEN CONTROLLER Consumer Circuit, CMOS, PDSO16 RoHS: Compliant | Europe - 1590 |
|
RFQ | |
|
Chip1Cloud | IC TOUCH SCREEN 12BIT 16TSSOP | 1269 |
|
RFQ | |
DISTI #
3008613
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8566 / $1.8978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2046EIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2046EIPWR
Texas Instruments
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSC2046EIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2046EIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC2046EQPWRQ1 | Automotive Catalog 4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 125 | Texas Instruments | TSC2046EIPWR vs TSC2046EQPWRQ1 |
TSC2046EIPWG4 | 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85 | Texas Instruments | TSC2046EIPWR vs TSC2046EIPWG4 |