-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H2506
|
Newark | Touch Screen Controller, Tssop-16, Ic Interface Type:3 Wire, Serial, Spi, Resolution (Bits):12Bit, Supply Voltage Min:2.2V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2046IPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
28AH6244
|
Newark | Touch Screen Controller, Tssop-16, Ic Interface Type:Spi, Resolution (Bits):12Bit, Supply Voltage Min:2.2V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2046IPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 117 |
|
$1.5200 / $1.9700 | Buy Now |
DISTI #
296-15049-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4603 In Stock |
|
$1.0038 / $2.2800 | Buy Now |
DISTI #
595-TSC2046IPWR
|
Mouser Electronics | Touch Screen Controllers 4-Wire w/low voltage digital I/O RoHS: Compliant | 2311 |
|
$0.8410 / $1.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 26 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO16 | 39 |
|
$1.0876 / $1.3595 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO16 | 20 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO16 | 810 |
|
$2.8935 / $5.7870 | Buy Now |
DISTI #
TSC2046IPWR
|
TME | IC: driver, touch screen driver, 3-wire,QSPI,SPI, TSSOP16, Ch: 1 Min Qty: 1 | 663 |
|
$0.8400 / $1.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | I/O 4 | 2540 |
|
$0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2046IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2046IPWR
Texas Instruments
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.5V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSC2046IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2046IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC2046IPWG4 | 4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85 | Texas Instruments | TSC2046IPWR vs TSC2046IPWG4 |