Part Details for TSD-100-UK by Thordarson Meissner Inc
Overview of TSD-100-UK by Thordarson Meissner Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TSD-100-UK
TSD-100-UK CAD Models
TSD-100-UK Part Data Attributes
|
TSD-100-UK
Thordarson Meissner Inc
Buy Now
Datasheet
|
Compare Parts:
TSD-100-UK
Thordarson Meissner Inc
Auto Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THORDARSON MEISSNER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; UL | |
Height | 98.43 mm | |
Input Voltage-Nom | 230 V | |
Length | 106.36 mm | |
Manufacturer Series | TSD | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 100 VA | |
Width | 80.96 mm |
Alternate Parts for TSD-100-UK
This table gives cross-reference parts and alternative options found for TSD-100-UK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSD-100-UK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD-100 | Auto Transformer | Stancor | TSD-100-UK vs GSD-100 |