-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED IrLED 870nm 2-Pin T-1 3/4 Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1207-ND
|
DigiKey | EMITTER IR 870NM 100MA RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
242 In Stock |
|
$0.5400 / $1.1500 | Buy Now |
|
Quest Components | INFRARED LED, 5MM, 1-ELEMENT, 870NM | 403 |
|
$0.3780 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSFF5210
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSFF5210
Vishay Semiconductors
LED IrLED 870nm 2-Pin T-1 3/4 Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 870 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 40 m | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 20 deg |
This table gives cross-reference parts and alternative options found for TSFF5210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSFF5210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH484-2E7517(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | TSFF5210 vs SFH484-2E7517(UL) |
OED-EL5093C44 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | TSFF5210 vs OED-EL5093C44 |
TSFF5410 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSFF5210 vs TSFF5410 |
HSDL-4261 | 5mm, 1 ELEMENT, INFRARED LED, 870nm | Avago Technologies | TSFF5210 vs HSDL-4261 |
TSHF5210 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSFF5210 vs TSHF5210 |
SFH484-2E9548(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | TSFF5210 vs SFH484-2E9548(UL) |
TSHA5200 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | TSFF5210 vs TSHA5200 |
SFH484-2E9548(UL) | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | TSFF5210 vs SFH484-2E9548(UL) |
TSHF5410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSFF5210 vs TSHF5410 |
TSFF5510 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSFF5210 vs TSFF5510 |