Part Details for TSH-120-01-G-DH-TR by Samtec Inc
Results Overview of TSH-120-01-G-DH-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSH-120-01-G-DH-TR Information
TSH-120-01-G-DH-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSH-120-01-G-DH-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSH-120-01-G-DH-TR
|
Avnet Americas | Connector Partial Shrouded Header 40 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSH-120-01-G-DH-TR) COO: Malaysia RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.6437 / $6.1293 | Buy Now |
|
DISTI #
000000000006313356
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$5.6900 / $8.8600 | Buy Now |
US Tariff Estimator: TSH-120-01-G-DH-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSH-120-01-G-DH-TR
TSH-120-01-G-DH-TR Part Data Attributes
|
|
TSH-120-01-G-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-120-01-G-DH-TR
Samtec Inc
Board Connector
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.207 Inch | |
| Body Depth | 0.494 Inch | |
| Body Length | 1.56 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.078 Inch | |
| Mating Contact Row Spacing | 0.078 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | 20u Inch | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSH-120-01-G-DH-TR
This table gives cross-reference parts and alternative options found for TSH-120-01-G-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-120-01-G-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSH-120-01-T-DH | Samtec Inc | $3.5322 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | TSH-120-01-G-DH-TR vs TSH-120-01-T-DH |
| TSH-120-01-G-DH-FR | Samtec Inc | $5.3578 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, | TSH-120-01-G-DH-TR vs TSH-120-01-G-DH-FR |
| TSH-120-01-S-DH | Samtec Inc | $8.7268 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | TSH-120-01-G-DH-TR vs TSH-120-01-S-DH |
| TSH-120-01-SM-DH | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | TSH-120-01-G-DH-TR vs TSH-120-01-SM-DH |
| TSH-120-01-F-DH-TR | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSH-120-01-G-DH-TR vs TSH-120-01-F-DH-TR |
| TSH-120-01-LM-DH-TR | Samtec Inc | Check for Price | Board Connector, | TSH-120-01-G-DH-TR vs TSH-120-01-LM-DH-TR |
| TSH-120-01-LM-DH | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | TSH-120-01-G-DH-TR vs TSH-120-01-LM-DH |