-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High gain bandwidth product bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1395
|
Newark | Opamp, 25Mhz, -40 To 125Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:25Mhz, Supply Voltage Range:3V To 30V, ±1.5V To ±15V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics TSH24IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5228 |
|
$0.7860 | Buy Now |
DISTI #
57P3870
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSH24IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2321-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8308 In Stock |
|
$1.1873 / $2.6900 | Buy Now |
DISTI #
TSH24IDT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: TSH24IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1014 / $1.1487 | Buy Now |
DISTI #
33R1395
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 33R1395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 517 Partner Stock |
|
$1.8000 / $2.9300 | Buy Now |
DISTI #
511-TSH24IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Hi-Performance RoHS: Compliant | 4291 |
|
$1.1800 / $2.6900 | Buy Now |
|
STMicroelectronics | High gain bandwidth product bipolar op-amp RoHS: Compliant Min Qty: 1 | 4291 |
|
$1.5500 / $2.6400 | Buy Now |
|
Future Electronics | TSH24 Series 30 V 25 MHz High Performance Bipolar Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 95000Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | TSH24 Series 30 V 25 MHz High Performance Bipolar Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$1.1600 / $1.2100 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSH24IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH24IDT
STMicroelectronics
High gain bandwidth product bipolar op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.65 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 25000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSH24IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH24IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL054ACDRE4 | QUAD OP-AMP, 5700uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TSH24IDT vs TL054ACDRE4 |
NCV33274ADG | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | TSH24IDT vs NCV33274ADG |
NCV33274ADR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TSH24IDT vs NCV33274ADR2G |
NCV33274ADTBR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | TSH24IDT vs NCV33274ADTBR2G |
TL054ACDRG4 | QUAD OP-AMP, 5700uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TSH24IDT vs TL054ACDRG4 |
MC33274AD | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 55-TUBE | onsemi | TSH24IDT vs MC33274AD |
MC33274ADG | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 55-TUBE | onsemi | TSH24IDT vs MC33274ADG |
TL054ACD | Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 0.8-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TSH24IDT vs TL054ACD |
NCV33274AD | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | TSH24IDT vs NCV33274AD |
TL054ACDG4 | Enhanced-JFET Precision Quad Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TSH24IDT vs TL054ACDG4 |