-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED IrLED 890nm 2-Pin T-1 3/4 Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1211-ND
|
DigiKey | EMITTER IR 890NM 100MA RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8000 In Stock |
|
$0.1814 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSHF5410
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHF5410
Vishay Semiconductors
LED IrLED 890nm 2-Pin T-1 3/4 Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 5 mm |
This table gives cross-reference parts and alternative options found for TSHF5410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHF5410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH484-2E7517(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | TSHF5410 vs SFH484-2E7517(UL) |
OED-EL5093C44 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | TSHF5410 vs OED-EL5093C44 |
TSFF5410 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5410 vs TSFF5410 |
HSDL-4261 | 5mm, 1 ELEMENT, INFRARED LED, 870nm | Avago Technologies | TSHF5410 vs HSDL-4261 |
TSHF5210 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5410 vs TSHF5210 |
SFH484-2E9548(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | TSHF5410 vs SFH484-2E9548(UL) |
TSHA5200 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | TSHF5410 vs TSHA5200 |
SFH484-2E9548(UL) | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | TSHF5410 vs SFH484-2E9548(UL) |
TSHF5410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5410 vs TSHF5410 |
TSFF5510 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5410 vs TSFF5510 |