If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
TSHR-135-S-06-A-GT
No
Contact Manufacturer
MAJOR LEAGUE ELECTRONICS
compliant
EAR99
8536.69.40.40
Major League Electronics
5.92
MATING PIN LENGTH=0.230 INCH
0.14 inch
0.16 inch
3.5 inch
RECEPTACLE
BOARD CONNECTOR
GOLD (10) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
5000000000 Ω
BLACK
GLASS FILLED POLYESTER
e0
TSHR
0.1 inch
RIGHT ANGLE
BOARD
ONE
1
1
125 °C
-65 °C
RECTANGULAR
10u inch
3 A
UL
COMMERCIAL
Headers and Edge Type Connectors
0.29 inch
2.54 mm
SOLDER
35