If you like Findchips… You will love Findchips PRO. Try it Now.
FCBGA-675, Tray
TSI568A-10GCLY
Integrated Device Technology
No
Yes
Obsolete
INTEGRATED DEVICE TECHNOLOGY INC
FCBGA
FCBGA-675
675
RM675
not_compliant
8542.39.00.01
Integrated Device Technology Inc
5.77
S-PBGA-B675
e1
27 mm
3
1
675
70 °C
PLASTIC/EPOXY
BGA
SQUARE
GRID ARRAY
260
Not Qualified
2.66 mm
1.2 V
YES
TELECOM CIRCUIT
COMMERCIAL
Tin/Silver/Copper (Sn/Ag/Cu)
BALL
1 mm
BOTTOM
NOT SPECIFIED
27 mm
44
5,868 of 3,262,357 parts
+0.15% change vs. last year508 of 7,703 parts
+0.17% change vs. last year70 of 2,783 parts
+0.17% change vs. last year